Reference Only

1393816-4

End of Life
Low Signal Relays - PCB V23005A 4C104

Manufacturer:

Mfr Part:
1393816-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Coil TypeNon-Latching
Power Consumption1.15 VA
Contact TerminationPlug Pin
SeriesV23005/Cradle Relay W
Coil Resistance14 kOhms
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleSocket
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?