Reference Only

1393808-1

End of Life
Low Signal Relays - PCB V23154D 703B110

Manufacturer:

Mfr Part:
1393808-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage125 VDC
Relay Contact Form4 Form C (4PDT-NO, NC)
Contact Current Rating2 A
Coil Current6 mA
Coil TypeNon-Latching
Power Consumption750 mW
Contact TerminationSolder Pin
SeriesV23154/Cradle Relay N
Coil Resistance20.9 kOhms
Contact MaterialSilver (Ag) with Gold Plating
Mounting StyleSocket
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?