Reference Only

1393807-7

End of Life
Low Signal Relays - PCB V23154C 726B604

Manufacturer:

Mfr Part:
1393807-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLow Signal Relays - PCB
ProductCommunications Relays
Coil Voltage48 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating200 mA
Coil TypeNon-Latching
Power Consumption700 mW
Contact TerminationPlug Pin
SeriesV23154/Cradle Relay N
Mounting StyleSocket
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?