Reference Only
1393481-5
D-Sub Standard Connectors V23529B1225C209=SUB D STIFTLEI
Datasheet
1393481-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| Termination Style | Through Hole | |
| Number of Rows | 2 Row | |
| Contact Plating | Gold | |
| Shell Size | 1 (E) | |
| Shell Material | Steel | |
| Shell Plating | Tin over Nickel | |
| Filtered | Unfiltered | |
| Series | HD-20 Type B - Solder Terminal | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Tradename | AMPLIMITE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?