Reference Only
1393276-7
Obsolete
Automotive Relays V23071A1010A132
Datasheet
1393276-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 1 Form A (SPST-NO) | |
| Contact Current Rating | 70 A | |
| Coil Resistance | 234 Ohms | |
| Mounting Style | PCB Mount | |
| Contact Material | Silver Nickel (AgNi) | |
| Length | 24.2 mm | |
| Width | 18.6 mm | |
| Height | 18 mm | |
| Packaging | Bulk | |
| Coil Type | Non-Latching | |
| Contact Termination | Solder Pin | |
| Power Consumption | 2.5 W | |
| Product Type | Automotive Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?