Reference Only

1393260-9

Safety Relays V23050-A1040-A542

Manufacturer:

Mfr Part:
1393260-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategorySafety Relays
Coil Voltage40 VDC
Relay Contact Form4 Form A (4PST-NO), 2 Form B (2PST-NC)
Contact TerminationSolder Pin
PackagingBulk
Coil Resistance1.333 kOhms
Mounting StyleThrough Hole
Product TypeSafety Relays
SeriesSR6
SubcategoryRelays
Switching Voltage400 VAC
TypeForce Guided Relay
Part # AliasesV23050-A1040-A542 V23050A1040A542

Export and Environmental Classification

AttributeDescription
ECCNEAR99
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?