Reference Only
1393260-5
Safety Relays V23050-A1018-A542.
Datasheet
1393260-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Safety Relays | |
| Coil Voltage | 18 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 2 Form B (2PST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Force Guided | |
| Packaging | Bulk | |
| Coil Resistance | 270 Ohms | |
| Product Type | Safety Relays | |
| Series | SR6 | |
| Subcategory | Relays | |
| Switching Voltage | 400 VAC | |
| Part # Aliases | V23050-A1018-A542 V23050A1018A542 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.53 | $9,632.50 |
Need more?