Reference Only
1393247-5
Obsolete
Circuit Breakers W23-X1013-15=W23/W31
Datasheet
1393247-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Circuit Breakers | |
| Actuator | Push-Pull | |
| Current Rating | 15 A | |
| Illuminated | Non-Illuminated | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 20 C | |
| Mounting Style | Panel Mount | |
| Number of Poles | 1 Pole | |
| Product Type | Thermal Circuit Breakers | |
| Product | Circuit Breakers | |
| Series | W23 | |
| Subcategory | Circuit Breakers | |
| Termination Style | Screw | |
| Type | Thermal | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 50 VDC | |
| Part # Aliases | W23-X1013-15 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536200020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Cadmium oxide (1306-19-0) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?