Reference Only

1393203-5

General Purpose Relays .

Manufacturer:

Mfr Part:
1393203-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryGeneral Purpose Relays
Coil Voltage6 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating7 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC
Coil TypeNon-Latching
Coil Resistance80 Ohms
Contact MaterialSilver Nickel (AgNi)
SeriesU/UB
Length21.2 mm
Width16.2 mm
Height14.9 mm
Power Consumption450 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536490055
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$7.32$2,928.00
$7.23$5,784.00
$7.15$8,580.00
Need more?
Contact Us