Reference Only
1393028-1
I/O Modules
Datasheet
1393028-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Modules | |
| Product | Analog Input Modules | |
| Input Voltage | 15 V | |
| Input Current | 6 mA | |
| Output Voltage | 30 V | |
| Output Current | 50 mA | |
| Case Color | Yellow | |
| Output Type | DC | |
| Termination Style | Terminal | |
| Isolation | 4000 V | |
| Product Type | I/O Modules | |
| Subcategory | I/O Modules |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?