Reference Only
1379165-3
Automotive Connectors 4W MQS HDR POS MATE.
Datasheet
1379165-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Series | MQS | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MQS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 585 / Multiples: 585)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.99 | $579.15 | |
| $0.94 | $1,099.80 | |
| $0.91 | $2,661.75 | |
| $0.89 | $4,685.85 |
Need more?