Reference Only

1375800-3

PC / 104 Connectors 120P PC/104-PLUS No standoffs D30

Manufacturer:

Mfr Part:
1375800-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPC / 104 Connectors
ProductNon-Stackthrough
Termination StyleScrew
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Number of Standoffs0
PackagingBulk
Pitch2 mm
Product TypePC / 104 Connectors
SeriesPC/104, PC/104+
SubcategoryBackplane Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?