Reference Only
1375794-1
PC / 104 Connectors 64/40 POS NONSTKTHRU 2 standoffs keyed
Datasheet
1375794-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | PC / 104 Connectors | |
| Product | Non-Stackthrough | |
| Termination Style | Screw | |
| Housing Material | Nylon | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Pitch | 2.54 mm | |
| Housing Color | Black | |
| Product Type | PC / 104 Connectors | |
| Series | PC/104, PC/104+ | |
| Subcategory | Backplane Connectors | |
| Tradename | AMPMODU |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?