Reference Only

1375793-2

PC / 104 Connectors STKTHRU UNKEYED 2 standoffs.

Manufacturer:

Mfr Part:
1375793-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPC / 104 Connectors
ProductStackthrough
Termination StyleScrew
Housing MaterialNylon
Contact MaterialPhosphor Bronze
Contact PlatingGold
Housing ColorBlack
Number of Standoffs2
PackagingTray
Pitch2.54 mm
Product TypePC / 104 Connectors
SeriesPC/104, PC/104+
SubcategoryBackplane Connectors
TradenameAMPMODU

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 29 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 105 / Multiples: 105)
Quantity Unit PriceExt. Price
$36.01$3,781.05
Need more?