Reference Only

1375365-2

Obsolete
Phone Connectors INSERT ASSY RCA SOLDER LUG WHI

Manufacturer:

Mfr Part:
1375365-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryPhone Connectors
GenderFemale
Number of Positions1 Position
Termination StyleSolder Lug
Contact PlatingGold
SeriesSL
ColorBlack
Contact MaterialBrass
Housing MaterialPolycarbonate (PC)
Product TypePhone Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?