Reference Only

1375362-1

Obsolete
RCA Phono Connectors INSERT ASSY FEED THRU WHITE

Manufacturer:

Mfr Part:
1375362-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryRCA Phono Connectors
TypePass Through
GenderFemale / Female
Mounting StyleChassis (Panel)
Contact PlatingGold
Termination StyleCoupler
ColorWhite
Contact MaterialBrass
Number of Ports1
SeriesSL
Insulator ColorWhite
Product TypeRCA Phono Connectors
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?