Reference Only

1374538-1

Obsolete
Fiber Optic Cable Assemblies PIGTAIL 8FIB 900UM SM MPX 1

Manufacturer:

Mfr Part:
1374538-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeSinglemode
Connector End AMPX (Male)
Connector End BPigtail
Cable TypeBuffered Fiber
Cable Length1 m
Number of Fibers8 Fiber
Ferrule MaterialEpoxy, Glass Filled
Insertion Loss1 dB
Mounting AngleStraight, Pigtail
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001100030
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?