1367384-1 TE Connectivity / AMP

1367384-1

I/O Connectors SFP 40 POS ASSY.

Manufacturer:

Mfr Part:
1367384-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions40 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
SeriesSFP
PackagingReel
Contact MaterialPhosphor Bronze
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8205595560
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,920 / Multiples: 1,920)
Quantity Unit PriceExt. Price
$7.17$13,766.40
Need more?