Reference Only

1367337-2

I/O Connectors 70 POS SMT 30um GOLD XFP.

Manufacturer:

Mfr Part:
1367337-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions70 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Mounting AngleRight Angle
SeriesSFP
PackagingReel
Contact MaterialPhosphor Bronze
FeaturesDouble sided, belly mount
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports1 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypeSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?