Reference Only

1367337-1

I/O Connectors 70 POS SMT 15" AU XENPAK/XPAK/X2.

Manufacturer:

Mfr Part:
1367337-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductI/O Connectors
GenderFemale
Number of Positions70 Position
Pitch0.8 mm
Contact PlatingGold
Mounting StylePCB Mount
Termination StyleSMD/SMT
Mounting AngleRight Angle
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
PackagingReel
ColorBlack
ComplianceUL
Contact MaterialPhosphor Bronze
FeaturesSFP, X2, XPAK, XENPAK
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,440 / Multiples: 1,440)
Quantity Unit PriceExt. Price
$9.38$13,507.20
Need more?