Reference Only

1364106-4

Obsolete
Headers & Wire Housings 20 POS. HEADER ASSY.

Manufacturer:

Mfr Part:
1364106-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeRibbon Cable
Number of Positions20 Position
Pitch2.54 mm (0.1 in)
Row Spacing2.54 mm (0.1 in)
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Termination Post Length2.79 mm (0.11 in)
SeriesAMP-LATCH
TradenameAMP-LATCH
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic
Latching TypeEjectors
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?