Reference Only

136311-2

Terminals TERMINAL SOLISTRAND STRATOTHERM.

Manufacturer:

Mfr Part:
136311-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductSplices
TypeParallel
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max6 AWG
Mounting StyleIn-Line
SeriesSTRATO-THERM
TradenameSOLISTRAND
PackagingBulk
Product TypeTerminals
SubcategoryTerminals
Wire Gauge6 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.59$3,590.00
$3.58$8,950.00
Need more?