Reference Only

1355082-1

Obsolete
Automotive Connectors MQS BU-GEH,ASSY 6P

Manufacturer:

Mfr Part:
1355082-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.85 mm (0.112 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesMQS
ApplicationWire to Wire
Contact GenderSocket (Female)
Contact TypeReceptacle
Height14.75 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length24.4 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 80 C
Minimum Operating Temperature- 40 C
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS
Voltage Rating12 VDC
Width19 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?