Reference Only
1355044-1
Automotive Connectors STD POW TIM GEH 4P.
Datasheet
1355044-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 7.5 mm (0.295 in) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Series | Standard Power Timer | |
| Packaging | Bulk | |
| Application | Wire-to-Wire | |
| Contact Gender | Socket (Female) | |
| Flammability Rating | UL 94 V-2 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 110 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Timer | |
| Type | Shield Assembly | |
| Voltage Rating | 12 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 43 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.511 | $511.00 | |
| $0.476 | $1,428.00 | |
| $0.456 | $2,280.00 | |
| $0.434 | $4,340.00 |
Need more?