Reference Only
134790-1
Obsolete
RF Adapters - Tee TEE JACK-JACK-JACK
Datasheet
134790-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Adapters - Tee | |
| Side 1 RF Series | BNC | |
| Side 1 Gender | Jack (Female) | |
| Side 2 RF Series | BNC | |
| Side 2 Gender | Jack (Female) | |
| Side 3 RF Series | BNC | |
| Side 3 Gender | Jack (Female) | |
| Impedance | 75 Ohms | |
| Shell Plating | Nickel | |
| Product Type | RF Adapters - Tee | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?