Reference Only

1318954-1

Terminals 250 SER POSITIVE LK EX-.

Manufacturer:

Mfr Part:
1318954-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductAccessories
TypeHousing
Termination StyleCrimp
GenderFemale
InsulationInsulated
Wire Gauge Max18 AWG
Mounting StyleCable Mount / Free Hanging
ColorNatural
Series250 FASTON
PackagingBulk
Current Rating25 A
Length23.8 mm
MaterialNylon
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 28,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.057$1,641.60
Need more?