Reference Only

1318578-2

Headers & Wire Housings D-2000 TAB HSG 50P PANEL MOUNT.

Manufacturer:

Mfr Part:
1318578-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
Number of Positions50 Position
Pitch2.5 mm (0.098 in)
Number of Rows2 Row
Row Spacing3.75 mm (0.148 in)
SeriesD-2000
TradenameDYNAMIC SERIES
PackagingBulk
Contact TypeTab
Housing ColorBlack
Housing GenderPlug
Housing MaterialThermoplastic
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 192 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.94$1,716.48
$8.82$2,540.16
$7.88$7,943.04
Need more?