Reference Only

1318574-4

Power to the Board 7P RCPT VERT SMD 2.5 BATTERY.

Manufacturer:

Mfr Part:
1318574-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderSocket (Female)
Current Rating6 A
Voltage Rating30 V
Number of Positions7 Position
Mounting StyleSMD/SMT
Termination StyleSolder
Pitch2.5 mm
PackagingTube
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic (TP)
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 4,560 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.81$17,373.60
Need more?