Reference Only

1318305-2

Automotive Connectors 025 PLUG HSG 6P LT SENS.

Manufacturer:

Mfr Part:
1318305-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions6 Position
Pitch2.5 mm (0.098 in)
GenderSocket (Female)
ColorBlack
Sealed / UnsealedUnsealed
SeriesTH 025
ApplicationWire to Board/Device
Contact GenderSocket (Female)
Height10.7 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length19 mm
Locking MechanismOn the terminal
Maximum Operating Temperature+ 100 C
Minimum Operating Temperature- 30 C
Mounting AngleStraight
Number of Rows3 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
Voltage Rating12 VDC
Width9.5 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 7,200 / Multiples: 7,200)
Quantity Unit PriceExt. Price
$0.289$2,080.80
Need more?