Reference Only
1300-00041
RF Cable Assemblies RG178 5" u.FL PLG TO RPSMA BLHD.
Datasheet
1300-00041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | RF Cable Assemblies | |
| Cable Length | 127 mm (5 in) | |
| Cable Type | RG-178 | |
| Connector A Body Style | Straight | |
| Connector A Gender | Plug (Male) | |
| Connector A Polarity | Normal | |
| Connector A Series | U.FL | |
| Connector B Body Style | Bulkhead | |
| Connector B Gender | Jack (Female) | |
| Connector B Polarity | Reverse | |
| Connector B Series | RP-SMA | |
| Impedance | 50 Ohms | |
| Jacket Color | Black | |
| Maximum Frequency | 2.4 GHz | |
| Product Type | RF Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 8544429090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.43 | $6,430.00 |
Need more?