Reference Only

1278861-1

Obsolete
Fiber Optic Cable Assemblies MTRJ 50/125 TEST KIT RJ/SC

Manufacturer:

Mfr Part:
1278861-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End AMT-RJ
Connector End BSC
Cable TypeTwin Zip
Fiber Diameter50 um, 125 um
Cable Length1 m
Ferrule MaterialPolymer Composite
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Description/Function50/125 fiber type, polymer composite ferrule, multimode
Features50/125 fiber type, polymer composite ferrule, multimode
Insertion Loss0.75 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?