Reference Only

1278027-2

Obsolete
Fiber Optic Cable Assemblies

Manufacturer:

Mfr Part:
1278027-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Connector End AST-Style (2.5 mm Bayonet)
Connector End BMT-RJ
Cable TypeZipcord
Fiber Diameter62.5/125
Cable Length2 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
Jacket ColorOrange
Jacket MaterialLow Smoke Zero Halogen (LSZH)
Cable Diameter1.8 mm
Description/FunctionST end has ceramic ferrule, multimode
FeaturesST end has ceramic ferrule, multimode
Insertion Loss0.75 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694051
TARIC8536699099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?