Reference Only

125KESS6BFPW

Power Line Filters KES 125A 1S NUT WYE 520VAC 50HZ.

Manufacturer:

Mfr Part:
125KESS6BFPW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase General Purpose EMI Filter
Voltage Rating520 VAC
Current Rating125 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current8 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height92 mm
Length350 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width160 mm
Part # Aliases5-1609966-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$684.96$1,369.92
Need more?