Reference Only

125DCB6BF

Obsolete
Power Line Filters 125A REDUNDANT STUD BULKHEAD & RACK

Manufacturer:

Mfr Part:
125DCB6BF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating80 VDC
Current Rating125 A
Mounting StyleBulkhead
Termination StyleQuick Connect
SeriesDC
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases4-1609074-0 4-6609074-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?