Reference Only

1247004-3

Terminals MAGMATE 300 SERIES WITH MULTISPRING.

Manufacturer:

Mfr Part:
1247004-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductWire Terminal
TypeMagnet Wire
Termination StyleIDC
GenderMale
InsulationNot Insulated
Wire Gauge Min19.5 AWG
Wire Gauge Max17 AWG
Contact PlatingTin
Contact MaterialCopper Nickel Silicone
PackagingReel
Length14.8 mm
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 65 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 30,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.244$7,320.00
Need more?