Reference Only

1241609-1

Obsolete
Automotive Connectors SOCKET CONTACT0 63X1 5

Manufacturer:

Mfr Part:
1241609-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductTerminals
Number of Positions14 Position
Pitch4.19 mm (0.165 in)
Mounting StyleSMD/SMT
SeriesMQS 1.5
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMQS

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908140
TARIC8536908599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?