Reference Only

1217083-1

Terminals RCPT TAB FAST.

Manufacturer:

Mfr Part:
1217083-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypePiggyback
Termination StyleCrimp
GenderMale / Female
InsulationNot Insulated
Stud / Tab Size2.79 mm
Wire Gauge Max18 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series110 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNot Insulated
Product TypeTerminals
SubcategoryTerminals
Wire Gauge18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 16,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.194$3,104.00
$0.185$3,700.00
Need more?