Reference Only

120943-4

Heavy Duty Power Connectors ASSY R/A UPM RECPT 6 POS.

Manufacturer:

Mfr Part:
120943-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductReceptacles
Current Rating16 A
Number of Positions6 Position
Termination StyleSolder
Voltage Rating250 V
Insert / Contact GenderSocket (Female)
Housing MaterialPolyester (PCT)
Contact PlatingNoble Metal
Contact MaterialCopper Alloy
PackagingTube
Flammability RatingUL 94 V-0
Housing ColorGray
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Power Positions6 Position
Number of Rows1 Row
Pitch3 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 1,125 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.02$10,147.50
Need more?