Reference Only

1123371-1

Automotive Connectors 040-3 MLC 16P PLUG HSG ASSY.

Manufacturer:

Mfr Part:
1123371-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions16 Position
Pitch2.5 mm (0.098 in)
GenderPlug (Male)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorNatural
Sealed / UnsealedUnsealed
Series.040 MULTILOCK
ApplicationWire to Wire
Contact GenderWithout Socket Contacts
Contact TypeReceptacle
Height16.9 mm
Housing MaterialPolybutylene Terephthalate (PBT)
Length22 mm
Locking MechanismIntegrated in Housing
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
Row Spacing5.9 mm
SubcategoryAutomotive Connectors
TradenameMULTILOCK
TypeTerminal Housing
Voltage Rating12 VDC
Width37.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.55$2,325.00
$1.45$3,697.50
Need more?