Reference Only

111196-6

Headers & Wire Housings 026 RCPT SYSTEM 50 3.

Manufacturer:

Mfr Part:
111196-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housing
Number of Positions26 Position
Pitch1.27 mm (0.05 in)
Number of Rows2 Row
Row Spacing2.54 mm (0.1 in)
Mounting StyleCable Mount / Free Hanging
Termination StyleIDC
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingGold
SeriesAMP-LATCH
TradenameAMP-LATCH
Contact MaterialPhosphor Bronze
Current Rating500 mA
Housing ColorBlack
Housing MaterialThermoplastic
Insulation Resistance5 GOhms
Latching TypeLatch
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating30 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 900 / Multiples: 60)
Quantity Unit PriceExt. Price
$6.52$5,868.00
Need more?