Reference Only
1108762-1
Obsolete
Heavy Duty Power Connectors Fem Insert 6+36+PE HSK.6/36.BU.C
Datasheet
1108762-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HDC | |
| Product | Connectors | |
| Accessory Type | Frame | |
| Current Rating | 10 A, 40 A | |
| Number of Positions | 42 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 250 V, 690 V | |
| Housing / Hood Size | 6 | |
| Housing Material | Thermoplastic (TP) | |
| Tradename | HTS | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?