Reference Only

1103432-1

Obsolete
Heavy Duty Power Connectors HC26.Bu.12.C

Manufacturer:

Mfr Part:
1103432-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHC26
ProductConnectors
Current Rating10 A
Number of Positions12 Position
Termination StyleCrimp
Housing MaterialPolybutylene Terephthalate (PBT)
Housing ColorGray
Insert / Contact GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8547200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?