Reference Only
1103426-2
Heavy Duty Power Connectors MALE INSERT, CRIMP 4-POS. 22DF CONTACTS.
Datasheet
1103426-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | HC26 | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 22 AWG | |
| Contact Gender | Male | |
| Housing Color | Gray | |
| Housing Gender | Plug | |
| Mounting Angle | Straight | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694020 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?