Reference Only

1103276-1

End of Life
Heavy Duty Power Connectors Female Insert Assy HVS-HN.D.12.Bu.C

Manufacturer:

Mfr Part:
1103276-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating10 A
Number of Positions12 Position
Termination StyleCrimp
Voltage Rating250 V
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHTS
Contact GenderFemale
Housing GenderFemale
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?