Reference Only

1102076-1

Obsolete
Heavy Duty Power Connectors HMX.4/2.Bu.S

Manufacturer:

Mfr Part:
1102076-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesHDC
ProductConnectors
Current Rating35 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating400 V
Housing / Hood Size6
Housing MaterialPolybutylene Terephthalate (PBT)
Contact PlatingSilver
Contact MaterialBrass
PackagingBulk
TradenameHTS
Contact GenderSocket (Female)
For Use WithSize 6 Housings
Housing GenderFemale
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?