Reference Only
10VSB6
Power Line Filters 10A 250V THREADED BOLT.
Datasheet
10VSB6 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 1-Phase EMI/EMC Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 10 A | |
| Mounting Style | Flange Mount | |
| Termination Style | Faston | |
| Leakage Current | 700 uA | |
| Series | SB | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1-1609034-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8541100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 45 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.69 | $1,066.05 | |
| $23.12 | $2,496.96 | |
| $23.11 | $5,823.72 |
Need more?