Reference Only

10ESK7M

Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT.

Manufacturer:

Mfr Part:
10ESK7M

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleWire
Leakage Current360 uA
SeriesSK (3-10 Amp)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1-6609035-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?