Reference Only

10ER7

Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT.

Manufacturer:

Mfr Part:
10ER7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleIEC Connector
Leakage Current360 uA
SeriesR (1-20 Amp)
Operating Frequency50 Hz
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1-6609031-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 32 / Multiples: 1)
Quantity Unit PriceExt. Price
$33.43$1,069.76
Need more?