Reference Only

10EK7

Power Line Filters 10A IEC 1/4" FASTON BULKHEAD MNT.

Manufacturer:

Mfr Part:
10EK7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase Single-Stage Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current360 uA
SeriesK (1-10 Amp)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE; EN
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1-6609027-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 27 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 80 / Multiples: 1)
Quantity Unit PriceExt. Price
$23.85$1,908.00
$22.73$11,365.00
Need more?