Reference Only

10EJM8

Power Line Filters 10EJM8=F8198

Manufacturer:

Mfr Part:
10EJM8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypePower Line Medical
Voltage Rating250 VAC
Current Rating10 A
Mounting StylePanel Mount
Termination StyleQuick Connect
Operating Frequency50 Hz
ComplianceUL; CSA; VDE
Height20.7 mm
Length38.1 mm
Maximum Operating Temperature+ 40 C
Minimum Operating Temperature- 10 C
Product TypePower Line Filters
SubcategoryPower Condition
Width28.7 mm
Part # Aliases1-6609985-6

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?